


ABM10W-20.0000MHZ-7-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-13703-2-ND - Tape & Reel (TR) 535-13703-1-ND - Cut Tape (CT) 535-13703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-20.0000MHZ-7-K1Z-T3 |
Description | CRYSTAL 20.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-20.0000MHZ-7-K1Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM2.02500 | RM20.25 |
| 25 | RM1.91320 | RM47.83 |
| 50 | RM1.83440 | RM91.72 |
| 100 | RM1.75880 | RM175.88 |
| 250 | RM1.63272 | RM408.18 |
| 500 | RM1.59444 | RM797.22 |
| 1,000 | RM1.52848 | RM1,528.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.42950 | RM4,288.50 |
| 6,000 | RM1.37042 | RM8,222.52 |
| 9,000 | RM1.33701 | RM12,033.09 |
| 15,000 | RM1.29611 | RM19,441.65 |
| 21,000 | RM1.26986 | RM26,667.06 |
| 30,000 | RM1.24262 | RM37,278.60 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

