


ABM10W-24.5760MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13724-2-ND - Tape & Reel (TR) 535-13724-1-ND - Cut Tape (CT) 535-13724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-24.5760MHZ-8-B1U-T3 |
Description | CRYSTAL 24.5760MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-24.5760MHZ-8-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.52000 | RM2.52 |
| 10 | RM2.17900 | RM21.79 |
| 25 | RM2.06000 | RM51.50 |
| 50 | RM1.93060 | RM96.53 |
| 100 | RM1.84980 | RM184.98 |
| 250 | RM1.71216 | RM428.04 |
| 500 | RM1.59106 | RM795.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.22305 | RM3,669.15 |
| 6,000 | RM1.15403 | RM6,924.18 |
| 9,000 | RM1.14708 | RM10,323.72 |
| 15,000 | RM1.11197 | RM16,679.55 |
| 21,000 | RM1.08944 | RM22,878.24 |
| 30,000 | RM1.07379 | RM32,213.70 |
| Unit Price without VAT: | RM2.52000 |
|---|---|
| Unit Price with VAT: | RM2.77200 |

