ABM10W-25.0000MHZ-6-D2X-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 2,618
Unit Price: RM1.50000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 1,007
Unit Price: RM2.52000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM2.06330
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


ECS Inc.
In Stock: 850
Unit Price: RM2.29000
Datasheet
25 MHz ±20ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±20ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM10W-25.0000MHZ-6-D2X-T3

DigiKey Part Number
ABM10W-25.0000MHZ-6-D2X-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM10W-25.0000MHZ-6-D2X-T3
Description
CRYSTAL 25.0000MHZ 6PF SMD
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-25.0000MHZ-6-D2X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.