ABM10W-40.0000MHZ-6-B1U-T3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 2,138
Unit Price: RM2.68000
Datasheet

Similar


Abracon LLC
In Stock: 5,709
Unit Price: RM1.50000
Datasheet

Similar


Abracon LLC
In Stock: 571
Unit Price: RM3.07000
Datasheet

Similar


Abracon LLC
In Stock: 11,313
Unit Price: RM3.94000
Datasheet

Similar


Abracon LLC
In Stock: 3,301
Unit Price: RM3.94000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM2.01932
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM0.00000
Datasheet
40 MHz ±10ppm Crystal 6pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz ±10ppm Crystal 6pF 30 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM10W-40.0000MHZ-6-B1U-T3

DigiKey Part Number
535-13790-2-ND - Tape & Reel (TR)
535-13790-1-ND - Cut Tape (CT)
535-13790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-40.0000MHZ-6-B1U-T3
Description
CRYSTAL 40.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 6pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-40.0000MHZ-6-B1U-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.01000RM2.01
10RM1.73800RM17.38
25RM1.64200RM41.05
50RM1.57440RM78.72
100RM1.50900RM150.90
250RM1.42708RM356.77
500RM1.36796RM683.98
1,000RM1.31135RM1,311.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.22644RM3,679.32
6,000RM1.17575RM7,054.50
9,000RM1.14708RM10,323.72
15,000RM1.11197RM16,679.55
21,000RM1.08944RM22,878.24
30,000RM1.06607RM31,982.10
36,000RM1.05432RM37,955.52
Manufacturers Standard Package
Unit Price without VAT:RM2.01000
Unit Price with VAT:RM2.21100