


ABM11-30.000MHZ-B1U-T | |
|---|---|
DigiKey Part Number | 535-14960-2-ND - Tape & Reel (TR) 535-14960-1-ND - Cut Tape (CT) 535-14960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-30.000MHZ-B1U-T |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM1.17800 | RM11.78 |
| 25 | RM1.11280 | RM27.82 |
| 50 | RM1.06620 | RM53.31 |
| 100 | RM1.02240 | RM102.24 |
| 250 | RM0.96672 | RM241.68 |
| 500 | RM0.92676 | RM463.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.88843 | RM888.43 |
| 2,000 | RM0.85165 | RM1,703.30 |
| 3,000 | RM0.83087 | RM2,492.61 |
| 5,000 | RM0.80540 | RM4,027.00 |
| 7,000 | RM0.78906 | RM5,523.42 |
| 10,000 | RM0.77210 | RM7,721.00 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

