


ABM11-40.000MHZ-B7G-T | |
|---|---|
DigiKey Part Number | 535-9822-2-ND - Tape & Reel (TR) 535-9822-1-ND - Cut Tape (CT) 535-9822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-40.000MHZ-B7G-T |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-40.000MHZ-B7G-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.76900 | RM17.69 |
| 25 | RM1.67200 | RM41.80 |
| 50 | RM1.60280 | RM80.14 |
| 100 | RM1.53620 | RM153.62 |
| 250 | RM1.45276 | RM363.19 |
| 500 | RM1.39264 | RM696.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.33503 | RM1,335.03 |
| 2,000 | RM1.27979 | RM2,559.58 |
| 3,000 | RM1.24856 | RM3,745.68 |
| 5,000 | RM1.21032 | RM6,051.60 |
| 7,000 | RM1.18577 | RM8,300.39 |
| 10,000 | RM1.16030 | RM11,603.00 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

