



ABM11AIG-50.000MHZ-4-1Z-T | |
|---|---|
DigiKey Part Number | 535-ABM11AIG-50.000MHZ-4-1Z-TTR-ND - Tape & Reel (TR) 535-ABM11AIG-50.000MHZ-4-1Z-TCT-ND - Cut Tape (CT) 535-ABM11AIG-50.000MHZ-4-1Z-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11AIG-50.000MHZ-4-1Z-T |
Description | CRYSTAL 50.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11AIG-50.000MHZ-4-1Z-T Models |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 4pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 10 | RM2.61600 | RM26.16 |
| 25 | RM2.47440 | RM61.86 |
| 50 | RM2.37100 | RM118.55 |
| 100 | RM2.27340 | RM227.34 |
| 250 | RM2.14984 | RM537.46 |
| 500 | RM2.06086 | RM1,030.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.97563 | RM1,975.63 |
| 2,000 | RM1.89394 | RM3,787.88 |
| 3,000 | RM1.84774 | RM5,543.22 |
| 5,000 | RM1.79117 | RM8,955.85 |
| 7,000 | RM1.75488 | RM12,284.16 |
| 10,000 | RM1.71722 | RM17,172.20 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |

