50 MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today
Abracon Automotive Solutions

ABM11AIG-50.000MHZ-4-1Z-T

DigiKey Part Number
535-ABM11AIG-50.000MHZ-4-1Z-TTR-ND - Tape & Reel (TR)
535-ABM11AIG-50.000MHZ-4-1Z-TCT-ND - Cut Tape (CT)
535-ABM11AIG-50.000MHZ-4-1Z-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11AIG-50.000MHZ-4-1Z-T
Description
CRYSTAL 50.0000MHZ 4PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11AIG-50.000MHZ-4-1Z-T Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
50 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Load Capacitance
4pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 908
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.99000RM2.99
10RM2.61600RM26.16
25RM2.47440RM61.86
50RM2.37100RM118.55
100RM2.27340RM227.34
250RM2.14984RM537.46
500RM2.06086RM1,030.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.97563RM1,975.63
2,000RM1.89394RM3,787.88
3,000RM1.84774RM5,543.22
5,000RM1.79117RM8,955.85
7,000RM1.75488RM12,284.16
10,000RM1.71722RM17,172.20
Manufacturers Standard Package
Unit Price without VAT:RM2.99000
Unit Price with VAT:RM3.28900