
ABM11N-27.1200MHZ-10-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11N-27.1200MHZ-10-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM11N-27.1200MHZ-10-D1X-T3CT-ND - Cut Tape (CT) 535-ABM11N-27.1200MHZ-10-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11N-27.1200MHZ-10-D1X-T3 |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.52000 | RM2.52 |
| 10 | RM2.17900 | RM21.79 |
| 25 | RM2.06000 | RM51.50 |
| 50 | RM1.97400 | RM98.70 |
| 100 | RM1.89240 | RM189.24 |
| 250 | RM1.78972 | RM447.43 |
| 500 | RM1.71564 | RM857.82 |
| 1,000 | RM1.64467 | RM1,644.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.53820 | RM4,614.60 |
| 6,000 | RM1.47464 | RM8,847.84 |
| 9,000 | RM1.43869 | RM12,948.21 |
| 15,000 | RM1.39468 | RM20,920.20 |
| 21,000 | RM1.36644 | RM28,695.24 |
| Unit Price without VAT: | RM2.52000 |
|---|---|
| Unit Price with VAT: | RM2.77200 |

