


ABM11W-20.0000MHZ-8-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11W-20.0000MHZ-8-K1Z-T3TR-ND - Tape & Reel (TR) 535-ABM11W-20.0000MHZ-8-K1Z-T3CT-ND - Cut Tape (CT) 535-ABM11W-20.0000MHZ-8-K1Z-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-20.0000MHZ-8-K1Z-T3 |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 8pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-20.0000MHZ-8-K1Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM2.25400 | RM22.54 |
| 25 | RM1.78560 | RM44.64 |
| 50 | RM1.65320 | RM82.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.06690 | RM3,200.70 |
| 6,000 | RM1.01965 | RM6,117.90 |
| 9,000 | RM0.99784 | RM8,980.56 |
| 15,000 | RM0.96729 | RM14,509.35 |
| 21,000 | RM0.94769 | RM19,901.49 |
| 30,000 | RM0.94695 | RM28,408.50 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |



