


ABM11W-24.5760MHZ-6-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11W-24.5760MHZ-6-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM11W-24.5760MHZ-6-B1U-T3CT-ND - Cut Tape (CT) 535-ABM11W-24.5760MHZ-6-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-24.5760MHZ-6-B1U-T3 |
Description | CRYSTAL 24.5760MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-24.5760MHZ-6-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM1.31600 | RM13.16 |
| 25 | RM1.24360 | RM31.09 |
| 50 | RM1.19140 | RM59.57 |
| 100 | RM1.14260 | RM114.26 |
| 250 | RM1.08052 | RM270.13 |
| 500 | RM1.03574 | RM517.87 |
| 1,000 | RM0.99292 | RM992.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.92861 | RM2,785.83 |
| 6,000 | RM0.89020 | RM5,341.20 |
| 9,000 | RM0.86849 | RM7,816.41 |
| 15,000 | RM0.84189 | RM12,628.35 |
| 21,000 | RM0.82482 | RM17,321.22 |
| 30,000 | RM0.80711 | RM24,213.30 |
| 36,000 | RM0.79821 | RM28,735.56 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

