25 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM11W-25.0000MHZ-6-K1Z-T3

DigiKey Part Number
535-13848-2-ND - Tape & Reel (TR)
535-13848-1-ND - Cut Tape (CT)
535-13848-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11W-25.0000MHZ-6-K1Z-T3
Description
CRYSTAL 25.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11W-25.0000MHZ-6-K1Z-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,493
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.73000RM1.73
10RM1.50900RM15.09
25RM1.42800RM35.70
50RM1.36960RM68.48
100RM1.31280RM131.28
250RM1.24140RM310.35
500RM1.19004RM595.02
1,000RM1.14079RM1,140.79
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.06690RM3,200.70
6,000RM1.02279RM6,136.74
9,000RM0.99784RM8,980.56
15,000RM0.96729RM14,509.35
21,000RM0.94769RM19,901.49
30,000RM0.92735RM27,820.50
Manufacturers Standard Package
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300