38.4 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.4 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM11W-38.4000MHZ-6-D1X-T3

DigiKey Part Number
535-13906-2-ND - Tape & Reel (TR)
535-13906-1-ND - Cut Tape (CT)
535-13906-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11W-38.4000MHZ-6-D1X-T3
Description
CRYSTAL 38.4000MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11W-38.4000MHZ-6-D1X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,364
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.07000RM3.07
10RM2.65600RM26.56
25RM2.26000RM56.50
50RM2.14880RM107.44
100RM2.13710RM213.71
250RM2.02136RM505.34
500RM1.97654RM988.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.87555RM5,626.65
6,000RM1.79807RM10,788.42
9,000RM1.75426RM15,788.34
15,000RM1.70062RM25,509.30
21,000RM1.66622RM34,990.62
Manufacturers Standard Package
Unit Price without VAT:RM3.07000
Unit Price with VAT:RM3.37700