


ABM11W-48.0000MHZ-8-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-13930-2-ND - Tape & Reel (TR) 535-13930-1-ND - Cut Tape (CT) 535-13930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-48.0000MHZ-8-K1Z-T3 |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-48.0000MHZ-8-K1Z-T3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.50900 | RM15.09 |
| 25 | RM1.42800 | RM35.70 |
| 50 | RM1.36960 | RM68.48 |
| 100 | RM1.31280 | RM131.28 |
| 250 | RM1.24140 | RM310.35 |
| 500 | RM1.19004 | RM595.02 |
| 1,000 | RM1.14079 | RM1,140.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.06690 | RM3,200.70 |
| 6,000 | RM1.02279 | RM6,136.74 |
| 9,000 | RM0.99784 | RM8,980.56 |
| 15,000 | RM0.96729 | RM14,509.35 |
| 21,000 | RM0.94769 | RM19,901.49 |
| 30,000 | RM0.92735 | RM27,820.50 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

