26 MHz ±20ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz ±20ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM12-26.000MHZ-B2X-T3

DigiKey Part Number
535-10252-2-ND - Tape & Reel (TR)
535-10252-1-ND - Cut Tape (CT)
535-10252-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM12-26.000MHZ-B2X-T3
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 MHz ±20ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM12-26.000MHZ-B2X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,982
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.13000RM7.13
10RM6.20600RM62.06
25RM5.86920RM146.73
50RM5.62640RM281.32
100RM5.39310RM539.31
250RM5.10040RM1,275.10
500RM4.88954RM2,444.77
1,000RM4.70200RM4,702.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM4.38463RM13,153.89
6,000RM4.20390RM25,223.40
9,000RM4.10174RM36,915.66
Manufacturers Standard Package
Unit Price without VAT:RM7.13000
Unit Price with VAT:RM7.84300