


ABM12-27.000MHZ-B2X-T3 | |
|---|---|
DigiKey Part Number | 535-10253-2-ND - Tape & Reel (TR) 535-10253-1-ND - Cut Tape (CT) 535-10253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12-27.000MHZ-B2X-T3 |
Description | CRYSTAL 27.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12-27.000MHZ-B2X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.13000 | RM7.13 |
| 10 | RM6.20600 | RM62.06 |
| 25 | RM5.86920 | RM146.73 |
| 50 | RM5.62640 | RM281.32 |
| 100 | RM5.39310 | RM539.31 |
| 250 | RM5.10040 | RM1,275.10 |
| 500 | RM4.88954 | RM2,444.77 |
| 1,000 | RM4.70200 | RM4,702.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.38463 | RM13,153.89 |
| 6,000 | RM4.20390 | RM25,223.40 |
| 9,000 | RM4.10174 | RM36,915.66 |
| Unit Price without VAT: | RM7.13000 |
|---|---|
| Unit Price with VAT: | RM7.84300 |

