Parametric Equivalent

ABM12AIG-25.000MHZ-10-1Z-T | |
|---|---|
DigiKey Part Number | 535-ABM12AIG-25.000MHZ-10-1Z-TTR-ND - Tape & Reel (TR) 535-ABM12AIG-25.000MHZ-10-1Z-TCT-ND - Cut Tape (CT) 535-ABM12AIG-25.000MHZ-10-1Z-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12AIG-25.000MHZ-10-1Z-T |
Description | CRYSTAL 25.000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12AIG-25.000MHZ-10-1Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.00534 | RM2,005.34 |
| Unit Price without VAT: | RM2.00534 |
|---|---|
| Unit Price with VAT: | RM2.20587 |


