


ABM12W-36.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM12W-36.0000MHZ-8-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM12W-36.0000MHZ-8-B1U-T3CT-ND - Cut Tape (CT) 535-ABM12W-36.0000MHZ-8-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-36.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 36.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-36.0000MHZ-8-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 36 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 10 | RM3.42800 | RM34.28 |
| 25 | RM3.24200 | RM81.05 |
| 50 | RM3.10780 | RM155.39 |
| 100 | RM2.97940 | RM297.94 |
| 250 | RM2.81772 | RM704.43 |
| 500 | RM2.70110 | RM1,350.55 |
| 1,000 | RM2.58945 | RM2,589.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.42190 | RM7,265.70 |
| 6,000 | RM2.32192 | RM13,931.52 |
| 9,000 | RM2.26539 | RM20,388.51 |
| 15,000 | RM2.19617 | RM32,942.55 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |

