


ABM12W-40.0000MHZ-7-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13989-2-ND - Tape & Reel (TR) 535-13989-1-ND - Cut Tape (CT) 535-13989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-40.0000MHZ-7-B1U-T3 |
Description | CRYSTAL 40.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-40.0000MHZ-7-B1U-T3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 10 | RM3.42800 | RM34.28 |
| 25 | RM3.24200 | RM81.05 |
| 50 | RM3.10780 | RM155.39 |
| 100 | RM2.97940 | RM297.94 |
| 250 | RM2.81772 | RM704.43 |
| 500 | RM2.70110 | RM1,350.55 |
| 1,000 | RM2.58945 | RM2,589.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.42190 | RM7,265.70 |
| 6,000 | RM2.32192 | RM13,931.52 |
| 9,000 | RM2.26539 | RM20,388.51 |
| 15,000 | RM2.19617 | RM32,942.55 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |

