
ABM13N-32.0000MHZ-8-BH7U-T5 | |
|---|---|
DigiKey Part Number | 535-ABM13N-32.0000MHZ-8-BH7U-T5TR-ND - Tape & Reel (TR) 535-ABM13N-32.0000MHZ-8-BH7U-T5CT-ND - Cut Tape (CT) 535-ABM13N-32.0000MHZ-8-BH7U-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM13N-32.0000MHZ-8-BH7U-T5 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±7ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.29000 | RM7.29 |
| 10 | RM6.34700 | RM63.47 |
| 25 | RM6.00280 | RM150.07 |
| 50 | RM5.75400 | RM287.70 |
| 100 | RM5.51600 | RM551.60 |
| 250 | RM5.21640 | RM1,304.10 |
| 500 | RM5.00080 | RM2,500.40 |
| 1,000 | RM4.82256 | RM4,822.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM4.34743 | RM21,737.15 |
| Unit Price without VAT: | RM7.29000 |
|---|---|
| Unit Price with VAT: | RM8.01900 |

