Parametric Equivalent

ABM13N-48.0000MHZ-8-D1X-T5 | |
|---|---|
DigiKey Part Number | 535-ABM13N-48.0000MHZ-8-D1X-T5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM13N-48.0000MHZ-8-D1X-T5 |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM4.15365 | RM20,768.25 |
| Unit Price without VAT: | RM4.15365 |
|---|---|
| Unit Price with VAT: | RM4.56902 |


