Parametric Equivalent




ABM13W-48.0000MHZ-5-D1G-T5 | |
|---|---|
DigiKey Part Number | ABM13W-48.0000MHZ-5-D1G-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM13W-48.0000MHZ-5-D1G-T5 |
Description | CRYSTAL 48.0000MHZ 5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 5pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM13W-48.0000MHZ-5-D1G-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 5pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM6.57948 | RM32,897.40 |
| Unit Price without VAT: | RM6.57948 |
|---|---|
| Unit Price with VAT: | RM7.23743 |







