
ABM14-40.0000MHZ-8-N1U-T5 | |
|---|---|
DigiKey Part Number | 535-ABM14-40.0000MHZ-8-N1U-T5TR-ND - Tape & Reel (TR) 535-ABM14-40.0000MHZ-8-N1U-T5CT-ND - Cut Tape (CT) 535-ABM14-40.0000MHZ-8-N1U-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM14-40.0000MHZ-8-N1U-T5 |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (1x.80) |
Frequency Stability ±10ppm | Size / Dimension 0.039" L x 0.031" W (1.00mm x 0.80mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM14N-40.0000MHZ-8-N1U | Abracon LLC | 771 | 535-ABM14N-40.0000MHZ-8-N1UCT-ND | RM7.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.08000 | RM6.08 |
| 10 | RM5.29300 | RM52.93 |
| 25 | RM5.00400 | RM125.10 |
| 50 | RM4.79680 | RM239.84 |
| 100 | RM4.59820 | RM459.82 |
| 250 | RM4.34848 | RM1,087.12 |
| 500 | RM4.16876 | RM2,084.38 |
| 1,000 | RM3.99645 | RM3,996.45 |
| 2,500 | RM3.92828 | RM9,820.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM3.62387 | RM18,119.35 |
| 10,000 | RM3.47455 | RM34,745.50 |
| Unit Price without VAT: | RM6.08000 |
|---|---|
| Unit Price with VAT: | RM6.68800 |

