
ABM3-8.000MHZ-J4Q-T | |
|---|---|
DigiKey Part Number | 535-ABM3-8.000MHZ-J4Q-TTR-ND - Tape & Reel (TR) 535-ABM3-8.000MHZ-J4Q-TCT-ND - Cut Tape (CT) 535-ABM3-8.000MHZ-J4Q-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-8.000MHZ-J4Q-T |
Description | CRYSTAL 8.000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 140 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-8.000MHZ-J4Q-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 140 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.91900 | RM19.19 |
| 25 | RM1.81400 | RM45.35 |
| 50 | RM1.73280 | RM86.64 |
| 100 | RM1.66660 | RM166.66 |
| 250 | RM1.56576 | RM391.44 |
| 500 | RM1.48728 | RM743.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.34583 | RM1,345.83 |
| 2,000 | RM1.30627 | RM2,612.54 |
| 3,000 | RM1.28234 | RM3,847.02 |
| 5,000 | RM1.25779 | RM6,288.95 |
| 7,000 | RM1.25410 | RM8,778.70 |
| 10,000 | RM1.25047 | RM12,504.70 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

