


ABM3B-24.000MHZ-10-B-1-U-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-24.000MHZ-10-B-1-U-TTR-ND - Tape & Reel (TR) 535-ABM3B-24.000MHZ-10-B-1-U-TCT-ND - Cut Tape (CT) 535-ABM3B-24.000MHZ-10-B-1-U-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-24.000MHZ-10-B-1-U-T |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-24.000MHZ-10-B-1-U-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM3B-24.000MHZ-10-1-U-T | Abracon LLC | 9,589 | 300-8216-1-ND | RM3.07000 | Similar |
| ABM8-24.000MHZ-10-B1U-T | Abracon LLC | 9,000 | 535-15016-1-ND | RM1.70000 | Similar |
| ABM8-24.000MHZ-10-R40-B1U-T | Abracon LLC | 1,000 | 535-ABM8-24.000MHZ-10-R40-B1U-TCT-ND | RM3.31000 | Similar |
| ABM8-24.000MHZ-12-B1U-T | Abracon LLC | 11,414 | 535-14975-1-ND | RM1.50000 | Similar |
| ABM8W-24.0000MHZ-8-B1U-T3 | Abracon LLC | 18,641 | 535-14050-1-ND | RM1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM2.71900 | RM27.19 |
| 25 | RM2.57040 | RM64.26 |
| 50 | RM2.46400 | RM123.20 |
| 100 | RM2.36200 | RM236.20 |
| 250 | RM2.23384 | RM558.46 |
| 500 | RM2.14140 | RM1,070.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.05278 | RM2,052.78 |
| 2,000 | RM1.96791 | RM3,935.82 |
| 3,000 | RM1.91994 | RM5,759.82 |
| 5,000 | RM1.86115 | RM9,305.75 |
| 7,000 | RM1.82345 | RM12,764.15 |
| 10,000 | RM1.78431 | RM17,843.10 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |

