


ABM3B-25.000MHZ-D-2-Y-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-25.000MHZ-D-2-Y-TTR-ND - Tape & Reel (TR) 535-ABM3B-25.000MHZ-D-2-Y-TCT-ND - Cut Tape (CT) 535-ABM3B-25.000MHZ-D-2-Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-25.000MHZ-D-2-Y-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-25.000MHZ-D-2-Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM3BN-25.000MHZ-18-D2Y-T | Abracon LLC | 992 | 535-ABM3BN-25.000MHZ-18-D2Y-TCT-ND | RM2.21000 | Parametric Equivalent |
| C3E-25.000-18-2030-R | Aker Technology Corp | 6,318 | 3997-C3E-25.000-18-2030-RCT-ND | RM1.62000 | Similar |
| ECS-250-18-33-JGN-TR | ECS Inc. | 26,550 | XC2312CT-ND | RM1.62000 | Similar |
| FA-238 25.0000MA30X-C3 | EPSON | 2,951 | SER4254CT-ND | RM4.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM2.43300 | RM24.33 |
| 25 | RM2.30040 | RM57.51 |
| 50 | RM2.20480 | RM110.24 |
| 100 | RM2.11360 | RM211.36 |
| 250 | RM1.99872 | RM499.68 |
| 500 | RM1.91606 | RM958.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.83679 | RM1,836.79 |
| 2,000 | RM1.76083 | RM3,521.66 |
| 3,000 | RM1.71789 | RM5,153.67 |
| 5,000 | RM1.66529 | RM8,326.45 |
| 7,000 | RM1.63154 | RM11,420.78 |
| 10,000 | RM1.59652 | RM15,965.20 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |







