
ABM3B1-25.000MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-ABM3B1-25.000MHZ-D2Y-TTR-ND - Tape & Reel (TR) 535-ABM3B1-25.000MHZ-D2Y-TCT-ND - Cut Tape (CT) 535-ABM3B1-25.000MHZ-D2Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B1-25.000MHZ-D2Y-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B1-25.000MHZ-D2Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.31000 | RM4.31 |
| 10 | RM3.74100 | RM37.41 |
| 25 | RM3.53760 | RM88.44 |
| 50 | RM3.39140 | RM169.57 |
| 100 | RM3.25120 | RM325.12 |
| 250 | RM3.07452 | RM768.63 |
| 500 | RM2.94734 | RM1,473.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.82544 | RM2,825.44 |
| 2,000 | RM2.70870 | RM5,417.40 |
| 3,000 | RM2.64268 | RM7,928.04 |
| 5,000 | RM2.56183 | RM12,809.15 |
| 7,000 | RM2.50997 | RM17,569.79 |
| 10,000 | RM2.45616 | RM24,561.60 |
| Unit Price without VAT: | RM4.31000 |
|---|---|
| Unit Price with VAT: | RM4.74100 |

