


ABM8-12.000MHZ-12-B1U-T | |
|---|---|
DigiKey Part Number | 535-14962-2-ND - Tape & Reel (TR) 535-14962-1-ND - Cut Tape (CT) 535-14962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-12.000MHZ-12-B1U-T |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 12pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-12.000MHZ-12-B1U-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM1.32700 | RM13.27 |
| 25 | RM1.25440 | RM31.36 |
| 50 | RM1.20240 | RM60.12 |
| 100 | RM1.15300 | RM115.30 |
| 250 | RM1.09020 | RM272.55 |
| 500 | RM1.04510 | RM522.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.00188 | RM1,001.88 |
| 2,000 | RM0.96043 | RM1,920.86 |
| 3,000 | RM0.93698 | RM2,810.94 |
| 5,000 | RM0.90826 | RM4,541.30 |
| 7,000 | RM0.88983 | RM6,228.81 |
| 10,000 | RM0.87071 | RM8,707.10 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |










