ABM8-14.31818MHZ-10-R100-B3Y-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: RM1.30509
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,500
Unit Price: RM2.29000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,500
Unit Price: RM2.29000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,500
Unit Price: RM2.29000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,500
Unit Price: RM2.36000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,500
Unit Price: RM2.36000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,500
Unit Price: RM2.36000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,500
Unit Price: RM2.44000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,500
Unit Price: RM2.44000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,500
Unit Price: RM2.44000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,500
Unit Price: RM2.56000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,500
Unit Price: RM2.56000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,500
Unit Price: RM2.56000
Datasheet
14.31818 MHz ±25ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8-14.31818MHZ-10-R100-B3Y-T

DigiKey Part Number
535-ABM8-14.31818MHZ-10-R100-B3Y-TTR-ND - Tape & Reel (TR)
535-ABM8-14.31818MHZ-10-R100-B3Y-TCT-ND - Cut Tape (CT)
535-ABM8-14.31818MHZ-10-R100-B3Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-14.31818MHZ-10-R100-B3Y-T
Description
CRYSTAL 14.31818MHZ 10PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
14.31818 MHz ±25ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-14.31818MHZ-10-R100-B3Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
14.31818 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.59600RM15.96
25RM1.50840RM37.71
50RM1.44600RM72.30
100RM1.38570RM138.57
250RM1.31060RM327.65
500RM1.25630RM628.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.20430RM1,204.30
2,000RM1.15450RM2,309.00
3,000RM1.12631RM3,378.93
5,000RM1.09181RM5,459.05
7,000RM1.06966RM7,487.62
10,000RM1.04669RM10,466.90
12,000RM1.03513RM12,421.56
24,000RM0.99238RM23,817.12
25,000RM0.98993RM24,748.25
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500