


ABM8-24.000MHZ-10-R40-B1U-T | |
|---|---|
DigiKey Part Number | 535-ABM8-24.000MHZ-10-R40-B1U-TTR-ND - Tape & Reel (TR) 535-ABM8-24.000MHZ-10-R40-B1U-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABM8-24.000MHZ-10-R40-B1U-T |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-24.000MHZ-10-R40-B1U-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-24.0000MHZ-8-B1U-T3 | Abracon LLC | 16,155 | 535-13715-1-ND | RM2.01000 | Similar |
| ABM11W-24.0000MHZ-8-B1U-T3 | Abracon LLC | 701 | 535-13834-1-ND | RM1.50000 | Similar |
| ABM8-24.000MHZ-10-B1U-T | Abracon LLC | 9,000 | 535-15016-1-ND | RM1.70000 | Similar |
| ABM8-24.000MHZ-12-B1U-T | Abracon LLC | 11,414 | 535-14975-1-ND | RM1.50000 | Similar |
| ABM8W-24.0000MHZ-8-B1U-T3 | Abracon LLC | 18,641 | 535-14050-1-ND | RM1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 10 | RM2.86800 | RM28.68 |
| 25 | RM2.71080 | RM67.77 |
| 50 | RM2.59880 | RM129.94 |
| 100 | RM2.49130 | RM249.13 |
| 250 | RM2.35580 | RM588.95 |
| 500 | RM2.25832 | RM1,129.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.17045 | RM2,170.45 |
| 2,000 | RM2.08070 | RM4,161.40 |
| 3,000 | RM2.02997 | RM6,089.91 |
| 5,000 | RM1.96783 | RM9,839.15 |
| 7,000 | RM1.92796 | RM13,495.72 |
| 10,000 | RM1.88660 | RM18,866.00 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |

