30 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8-30.000MHZ-12-B1U-T

DigiKey Part Number
535-15018-2-ND - Tape & Reel (TR)
535-15018-1-ND - Cut Tape (CT)
535-15018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-30.000MHZ-12-B1U-T
Description
CRYSTAL 30.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-30.000MHZ-12-B1U-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,149
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.69000RM1.69
10RM1.47800RM14.78
25RM1.39640RM34.91
50RM1.33880RM66.94
100RM1.28330RM128.33
250RM1.21368RM303.42
500RM1.16340RM581.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.06896RM1,068.96
2,000RM0.95717RM1,914.34
3,000RM0.93849RM2,815.47
5,000RM0.91934RM4,596.70
7,000RM0.91646RM6,415.22
10,000RM0.91363RM9,136.30
Manufacturers Standard Package
Unit Price without VAT:RM1.69000
Unit Price with VAT:RM1.85900