24 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8-24.000MHZ-R40-D1W-T

DigiKey Part Number
535-ABM8-24.000MHZ-R40-D1W-TTR-ND - Tape & Reel (TR)
535-ABM8-24.000MHZ-R40-D1W-TCT-ND - Cut Tape (CT)
535-ABM8-24.000MHZ-R40-D1W-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-24.000MHZ-R40-D1W-T
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-24.000MHZ-R40-D1W-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±25ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-240-18-33B-CHN-TRECS Inc.578XC2471CT-NDRM1.93000Parametric Equivalent
ECS-240-18-33B-CHN-TR3ECS Inc.3,65450-ECS-240-18-33B-CHN-TR3CT-NDRM1.81000Parametric Equivalent
In-Stock: 275
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.68600RM16.86
25RM1.59480RM39.87
50RM1.52880RM76.44
100RM1.46570RM146.57
250RM1.38608RM346.52
500RM1.32872RM664.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.27372RM1,273.72
2,000RM1.22103RM2,442.06
3,000RM1.19123RM3,573.69
5,000RM1.15474RM5,773.70
7,000RM1.13131RM7,919.17
10,000RM1.10701RM11,070.10
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300