


ABM8-38.400MHZ-10-D1G-T | |
|---|---|
DigiKey Part Number | 535-ABM8-38.400MHZ-10-D1G-TTR-ND - Tape & Reel (TR) 535-ABM8-38.400MHZ-10-D1G-TCT-ND - Cut Tape (CT) 535-ABM8-38.400MHZ-10-D1G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-38.400MHZ-10-D1G-T |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-38.400MHZ-10-D1G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.47800 | RM14.78 |
| 25 | RM1.39640 | RM34.91 |
| 50 | RM1.33880 | RM66.94 |
| 100 | RM1.28330 | RM128.33 |
| 250 | RM1.21368 | RM303.42 |
| 500 | RM1.16340 | RM581.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.11526 | RM1,115.26 |
| 2,000 | RM1.06912 | RM2,138.24 |
| 3,000 | RM1.04302 | RM3,129.06 |
| 5,000 | RM1.01106 | RM5,055.30 |
| 7,000 | RM0.99054 | RM6,933.78 |
| 10,000 | RM0.96927 | RM9,692.70 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

