



ABM8AIG-13.560MHZ-12-2Z-T3 | |
|---|---|
DigiKey Part Number | 535-13384-2-ND - Tape & Reel (TR) 535-13384-1-ND - Cut Tape (CT) 535-13384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-13.560MHZ-12-2Z-T3 |
Description | CRYSTAL 13.5600MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-13.560MHZ-12-2Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.24000 | RM5.24 |
| 10 | RM4.55100 | RM45.51 |
| 25 | RM4.30240 | RM107.56 |
| 50 | RM4.12440 | RM206.22 |
| 100 | RM3.95380 | RM395.38 |
| 250 | RM3.73920 | RM934.80 |
| 500 | RM3.58454 | RM1,792.27 |
| 1,000 | RM3.43639 | RM3,436.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.08470 | RM9,254.10 |
| 6,000 | RM3.01555 | RM18,093.30 |
| 9,000 | RM3.00663 | RM27,059.67 |
| Unit Price without VAT: | RM5.24000 |
|---|---|
| Unit Price with VAT: | RM5.76400 |


