



ABM8AIG-16.384MHZ-12-2Z-T3 | |
|---|---|
DigiKey Part Number | 535-13387-2-ND - Tape & Reel (TR) 535-13387-1-ND - Cut Tape (CT) 535-13387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-16.384MHZ-12-2Z-T3 |
Description | CRYSTAL 16.3840MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±20ppm Crystal 12pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-16.384MHZ-12-2Z-T3 Models |
Category | ESR (Equivalent Series Resistance) 70 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.24000 | RM5.24 |
| 10 | RM4.55100 | RM45.51 |
| 25 | RM4.30240 | RM107.56 |
| 50 | RM4.12440 | RM206.22 |
| 100 | RM3.95380 | RM395.38 |
| 250 | RM3.73920 | RM934.80 |
| 500 | RM3.58454 | RM1,792.27 |
| 1,000 | RM3.43639 | RM3,436.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.21419 | RM9,642.57 |
| 6,000 | RM3.08158 | RM18,489.48 |
| 9,000 | RM3.00663 | RM27,059.67 |
| Unit Price without VAT: | RM5.24000 |
|---|---|
| Unit Price with VAT: | RM5.76400 |






