


ABM8G-40.000MHZ-18-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10281-2-ND - Tape & Reel (TR) 535-10281-1-ND - Cut Tape (CT) 535-10281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-40.000MHZ-18-D2Y-T |
Description | CRYSTAL 40.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-40.000MHZ-18-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM2.12800 | RM21.28 |
| 25 | RM2.01400 | RM50.35 |
| 50 | RM1.93060 | RM96.53 |
| 100 | RM1.85060 | RM185.06 |
| 250 | RM1.74984 | RM437.46 |
| 500 | RM1.67750 | RM838.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.60811 | RM1,608.11 |
| 2,000 | RM1.54159 | RM3,083.18 |
| 3,000 | RM1.50399 | RM4,511.97 |
| 5,000 | RM1.45791 | RM7,289.55 |
| 7,000 | RM1.42836 | RM9,998.52 |
| 10,000 | RM1.39769 | RM13,976.90 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |









