16 MHz ±20ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8N-16.0000MHZ-8-D2Y-T3

DigiKey Part Number
535-ABM8N-16.0000MHZ-8-D2Y-T3TR-ND - Tape & Reel (TR)
535-ABM8N-16.0000MHZ-8-D2Y-T3CT-ND - Cut Tape (CT)
535-ABM8N-16.0000MHZ-8-D2Y-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8N-16.0000MHZ-8-D2Y-T3
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.32000RM2.32
10RM2.00500RM20.05
25RM1.89920RM47.48
50RM1.82020RM91.01
100RM1.74460RM174.46
250RM1.64992RM412.48
500RM1.58160RM790.80
1,000RM1.51619RM1,516.19
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.41799RM4,253.97
6,000RM1.35939RM8,156.34
9,000RM1.32626RM11,936.34
15,000RM1.28567RM19,285.05
21,000RM1.25964RM26,452.44
30,000RM1.23263RM36,978.90
Manufacturers Standard Package
Unit Price without VAT:RM2.32000
Unit Price with VAT:RM2.55200