
ABM8N-26.0000MHZ-10-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8N-26.0000MHZ-10-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM8N-26.0000MHZ-10-B1U-T3CT-ND - Cut Tape (CT) 535-ABM8N-26.0000MHZ-10-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8N-26.0000MHZ-10-B1U-T3 |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-26.000MHZ-10-B-1-U-T | Abracon LLC | 1,677 | 535-15003-1-ND | RM1.69000 | Parametric Equivalent |
| 12.88767 | Geyer Electronic America, Inc. | 900 | 4983-12.88767CT-ND | RM2.13000 | Parametric Equivalent |
| CS00468-26M | NDK (NIHON DEMPA KOGYO CO., LTD) | 9,200 | 644-CS00468-26MCT-ND | RM3.23000 | Parametric Equivalent |
| CS00546-26M | NDK (NIHON DEMPA KOGYO CO., LTD) | 15,505 | 644-CS00546-26MCT-ND | RM3.78000 | Parametric Equivalent |
| QT325S-26.000MEEQ-T | QST | 6,000 | 4981-QT325S-26.000MEEQ-TCT-ND | RM2.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM2.09600 | RM20.96 |
| 25 | RM1.98280 | RM49.57 |
| 50 | RM1.90060 | RM95.03 |
| 100 | RM1.82230 | RM182.23 |
| 250 | RM1.72336 | RM430.84 |
| 500 | RM1.65196 | RM825.98 |
| 1,000 | RM1.58364 | RM1,583.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.48111 | RM4,443.33 |
| 6,000 | RM1.41990 | RM8,519.40 |
| 9,000 | RM1.38529 | RM12,467.61 |
| 15,000 | RM1.34291 | RM20,143.65 |
| 21,000 | RM1.31572 | RM27,630.12 |
| 30,000 | RM1.28751 | RM38,625.30 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

