


ABM8W-12.0000MHZ-7-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-14006-2-ND - Tape & Reel (TR) 535-14006-1-ND - Cut Tape (CT) 535-14006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-12.0000MHZ-7-D1X-T3 |
Description | CRYSTAL 12.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-12.0000MHZ-7-D1X-T3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.98000 | RM1.98 |
| 10 | RM1.73400 | RM17.34 |
| 25 | RM1.63840 | RM40.96 |
| 50 | RM1.57060 | RM78.53 |
| 100 | RM1.50570 | RM150.57 |
| 250 | RM1.42372 | RM355.93 |
| 500 | RM1.36488 | RM682.44 |
| 1,000 | RM1.30840 | RM1,308.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.22368 | RM3,671.04 |
| 6,000 | RM1.17310 | RM7,038.60 |
| 9,000 | RM1.14449 | RM10,300.41 |
| 15,000 | RM1.10946 | RM16,641.90 |
| 21,000 | RM1.08698 | RM22,826.58 |
| 30,000 | RM1.06367 | RM31,910.10 |
| Unit Price without VAT: | RM1.98000 |
|---|---|
| Unit Price with VAT: | RM2.17800 |

