


ABM8W-20.0000MHZ-6-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-14039-2-ND - Tape & Reel (TR) 535-14039-1-ND - Cut Tape (CT) 535-14039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-20.0000MHZ-6-D1X-T3 |
Description | CRYSTAL 20.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-20.0000MHZ-6-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.52000 | RM2.52 |
| 10 | RM2.17900 | RM21.79 |
| 25 | RM1.98120 | RM49.53 |
| 50 | RM1.78000 | RM89.00 |
| 100 | RM1.65520 | RM165.52 |
| 250 | RM1.55332 | RM388.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.12076 | RM3,362.28 |
| 6,000 | RM1.04817 | RM6,289.02 |
| 9,000 | RM1.04448 | RM9,400.32 |
| 15,000 | RM1.04028 | RM15,604.20 |
| 21,000 | RM1.03776 | RM21,792.96 |
| 30,000 | RM1.03529 | RM31,058.70 |
| Unit Price without VAT: | RM2.52000 |
|---|---|
| Unit Price with VAT: | RM2.77200 |

