


ABM8W-24.0000MHZ-8-D2X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-24.0000MHZ-8-D2X-T3TR-ND - Tape & Reel (TR) 535-ABM8W-24.0000MHZ-8-D2X-T3CT-ND - Cut Tape (CT) 535-ABM8W-24.0000MHZ-8-D2X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-24.0000MHZ-8-D2X-T3 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-24.0000MHZ-8-D2X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.73000 | RM17.30 |
| 25 | RM1.63440 | RM40.86 |
| 50 | RM1.56660 | RM78.33 |
| 100 | RM1.50190 | RM150.19 |
| 250 | RM1.42012 | RM355.03 |
| 500 | RM1.36142 | RM680.71 |
| 1,000 | RM1.30509 | RM1,305.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.22059 | RM3,661.77 |
| 6,000 | RM1.17013 | RM7,020.78 |
| 9,000 | RM1.14160 | RM10,274.40 |
| 15,000 | RM1.10665 | RM16,599.75 |
| 21,000 | RM1.08423 | RM22,768.83 |
| 30,000 | RM1.06097 | RM31,829.10 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

