27 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8W-27.0000MHZ-7-D1X-T3

DigiKey Part Number
535-ABM8W-27.0000MHZ-7-D1X-T3TR-ND - Tape & Reel (TR)
535-ABM8W-27.0000MHZ-7-D1X-T3CT-ND - Cut Tape (CT)
535-ABM8W-27.0000MHZ-7-D1X-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-27.0000MHZ-7-D1X-T3
Description
CRYSTAL 27.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-27.0000MHZ-7-D1X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,884
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.97000RM1.97
10RM1.73000RM17.30
25RM1.63440RM40.86
50RM1.56660RM78.33
100RM1.50190RM150.19
250RM1.42012RM355.03
500RM1.36142RM680.71
1,000RM1.30509RM1,305.09
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.22059RM3,661.77
6,000RM1.17013RM7,020.78
9,000RM1.14160RM10,274.40
15,000RM1.10665RM16,599.75
21,000RM1.08423RM22,768.83
30,000RM1.06097RM31,829.10
36,000RM1.04928RM37,774.08
Manufacturers Standard Package
Unit Price without VAT:RM1.97000
Unit Price with VAT:RM2.16700