30 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8W-30.0000MHZ-6-B1U-T3

DigiKey Part Number
535-ABM8W-30.0000MHZ-6-B1U-T3TR-ND - Tape & Reel (TR)
535-ABM8W-30.0000MHZ-6-B1U-T3CT-ND - Cut Tape (CT)
535-ABM8W-30.0000MHZ-6-B1U-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-30.0000MHZ-6-B1U-T3
Description
CRYSTAL 30.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-30.0000MHZ-6-B1U-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM11W-30.0000MHZ-7-B1U-T3Abracon LLC231535-13889-1-NDRM3.07000Similar
ABM8W-30.0000MHZ-7-B1U-T3Abracon LLC2,885535-ABM8W-30.0000MHZ-7-B1U-T3CT-NDRM2.52000Similar
In-Stock: 2,962
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.52000RM2.52
10RM2.17900RM21.79
25RM2.06000RM51.50
50RM1.97400RM98.70
100RM1.89240RM189.24
250RM1.78972RM447.43
500RM1.71564RM857.82
1,000RM1.64467RM1,644.67
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.22059RM3,661.77
6,000RM1.17013RM7,020.78
9,000RM1.14160RM10,274.40
15,000RM1.10665RM16,599.75
21,000RM1.08423RM22,768.83
30,000RM1.06097RM31,829.10
Manufacturers Standard Package
Unit Price without VAT:RM2.52000
Unit Price with VAT:RM2.77200