


ABM8W-30.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-30.0000MHZ-8-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM8W-30.0000MHZ-8-B1U-T3CT-ND - Cut Tape (CT) 535-ABM8W-30.0000MHZ-8-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-30.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 30.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-30.0000MHZ-8-B1U-T3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.73000 | RM17.30 |
| 25 | RM1.63440 | RM40.86 |
| 50 | RM1.56660 | RM78.33 |
| 100 | RM1.50190 | RM150.19 |
| 250 | RM1.42012 | RM355.03 |
| 500 | RM1.36142 | RM680.71 |
| 1,000 | RM1.30509 | RM1,305.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.22059 | RM3,661.77 |
| 6,000 | RM1.17013 | RM7,020.78 |
| 9,000 | RM1.14160 | RM10,274.40 |
| 15,000 | RM1.10665 | RM16,599.75 |
| 21,000 | RM1.08423 | RM22,768.83 |
| 30,000 | RM1.06097 | RM31,829.10 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

