


ACM-21-900M-T | |
|---|---|
DigiKey Part Number | 535-ACM-21-900M-TTR-ND - Tape & Reel (TR) 535-ACM-21-900M-TCT-ND - Cut Tape (CT) 535-ACM-21-900M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM-21-900M-T |
Description | CMC 400MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM-21-900M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.31000 | RM1.31 |
| 10 | RM1.07000 | RM10.70 |
| 25 | RM0.98920 | RM24.73 |
| 50 | RM0.93280 | RM46.64 |
| 100 | RM0.87940 | RM87.94 |
| 250 | RM0.80664 | RM201.66 |
| 500 | RM0.75658 | RM378.29 |
| 1,000 | RM0.70854 | RM708.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.65779 | RM1,315.58 |
| 4,000 | RM0.60410 | RM2,416.40 |
| 6,000 | RM0.59710 | RM3,582.60 |
| 10,000 | RM0.58975 | RM5,897.50 |
| 14,000 | RM0.57820 | RM8,094.80 |
| 20,000 | RM0.56104 | RM11,220.80 |
| 50,000 | RM0.54680 | RM27,340.00 |
| Unit Price without VAT: | RM1.31000 |
|---|---|
| Unit Price with VAT: | RM1.44100 |










