


ACM-31-222M-T | |
|---|---|
DigiKey Part Number | 535-ACM-31-222M-TTR-ND - Tape & Reel (TR) 535-ACM-31-222M-TCT-ND - Cut Tape (CT) 535-ACM-31-222M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM-31-222M-T |
Description | CMC 200MA 2LN 2.2 KOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 200mA DCR 1.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.118" L x 0.063" W (3.00mm x 1.60mm) | |
Height (Max) | 0.079" (2.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.96100 | RM9.61 |
| 25 | RM0.88840 | RM22.21 |
| 50 | RM0.83680 | RM41.84 |
| 100 | RM0.78880 | RM78.88 |
| 250 | RM0.72960 | RM182.40 |
| 500 | RM0.68798 | RM343.99 |
| 1,000 | RM0.64863 | RM648.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.61157 | RM1,223.14 |
| 4,000 | RM0.57667 | RM2,306.68 |
| 6,000 | RM0.55720 | RM3,343.20 |
| 10,000 | RM0.53362 | RM5,336.20 |
| 14,000 | RM0.52941 | RM7,411.74 |
| 20,000 | RM0.47423 | RM9,484.60 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |






