26 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1.5A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1.5A 50mOhm
Abracon: Who We Are Today

ACML-0805-260-T

DigiKey Part Number
ACML-0805-260-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACML-0805-260-T
Description
FERRITE BEAD 26 OHM 0805 1LN
Customer Reference
Detailed Description
26 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1.5A 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACML-0805-260-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
26 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.