


ADCR-X02R7SB505PT | |
|---|---|
DigiKey Part Number | 535-ADCR-X02R7SB505PTCT-ND - Cut Tape (CT) 535-ADCR-X02R7SB505PTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ADCR-X02R7SB505PT |
Description | CAP 5F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 2.7 V Radial, Can 113mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 113mOhm |
Manufacturer Abracon LLC | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 5 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance -20%, +50% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.45000 | RM7.45 |
| 10 | RM4.99200 | RM49.92 |
| 50 | RM4.01720 | RM200.86 |
| 100 | RM3.71620 | RM371.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM3.16382 | RM1,898.29 |
| 1,200 | RM3.01437 | RM3,617.24 |
| 1,800 | RM2.93952 | RM5,291.14 |
| 3,000 | RM2.85657 | RM8,569.71 |
| 4,200 | RM2.80806 | RM11,793.85 |
| 6,000 | RM2.76140 | RM16,568.40 |
| Unit Price without VAT: | RM7.45000 |
|---|---|
| Unit Price with VAT: | RM8.19500 |

