300 F (EDLC) Supercapacitor 2.7 V Radial, Can 2.2mOhm 500K @ 25°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCT-E02R7SA307R

DigiKey Part Number
535-ADCT-E02R7SA307R-ND
Manufacturer
Manufacturer Product Number
ADCT-E02R7SA307R
Description
CAP 300F 2.7 V THT 0% +30%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
300 F (EDLC) Supercapacitor 2.7 V Radial, Can 2.2mOhm 500K @ 25°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.2mOhm
Manufacturer
Abracon LLC
Lifetime @ Temp.
500K @ 25°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Size / Dimension
1.378" Dia x 2.362" L (35.00mm x 60.00mm)
Capacitance
300 F
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
2.7 V
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 270
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM82.54000RM82.54
10RM65.64400RM656.44
50RM58.88880RM2,944.44
270RM54.42307RM14,694.23
540RM53.11726RM28,683.32
Manufacturers Standard Package
Unit Price without VAT:RM82.54000
Unit Price with VAT:RM90.79400