
AFBC-SK0402-102T | |
|---|---|
DigiKey Part Number | 535-AFBC-SK0402-102TTR-ND - Tape & Reel (TR) 535-AFBC-SK0402-102TCT-ND - Cut Tape (CT) 535-AFBC-SK0402-102TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBC-SK0402-102T |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 230mA 900mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 230mA | |
DC Resistance (DCR) (Max) | 900mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.76000 | RM0.76 |
| 10 | RM0.54800 | RM5.48 |
| 25 | RM0.47680 | RM11.92 |
| 50 | RM0.42720 | RM21.36 |
| 100 | RM0.38170 | RM38.17 |
| 250 | RM0.32696 | RM81.74 |
| 500 | RM0.28930 | RM144.65 |
| 1,000 | RM0.25433 | RM254.33 |
| 5,000 | RM0.22563 | RM1,128.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.18434 | RM1,843.40 |
| Unit Price without VAT: | RM0.76000 |
|---|---|
| Unit Price with VAT: | RM0.83600 |

